Technical documents
Specifications
Brand
Johnson ElectricPower Consumption
18 W @ 50 %, 36 W @ 25 %, 9 W @ 100 %, 90 W @ 10 %
Supply Voltage
42 V dc
Maximum Pull Force
24.9N
Holding Force
53.4N
Plunger Diameter
4.75mm
Product Height
30.04mm
Product Width
33.325mm
Dimensions
33.325 (Dia.) x 30.04 mm
Coil Resistance
19.2Ω
Wire Size
30AWG
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Johnson Electric Linear Solenoid, 42 V dc, 24.9N, 53.4N, 33.325 (Dia.) x 30.04 mm
1
P.O.A.
Johnson Electric Linear Solenoid, 42 V dc, 24.9N, 53.4N, 33.325 (Dia.) x 30.04 mm
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Johnson ElectricPower Consumption
18 W @ 50 %, 36 W @ 25 %, 9 W @ 100 %, 90 W @ 10 %
Supply Voltage
42 V dc
Maximum Pull Force
24.9N
Holding Force
53.4N
Plunger Diameter
4.75mm
Product Height
30.04mm
Product Width
33.325mm
Dimensions
33.325 (Dia.) x 30.04 mm
Coil Resistance
19.2Ω
Wire Size
30AWG
Country of Origin
United States