JCS Hi-Torque Stainless Steel Slotted Hex Worm Drive, 16mm Band Width, 210 → 240mm ID
Technical documents
Specifications
Brand
JCS Hi-TorqueInside Diameter
210 → 240mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
210mm
Inside Diameter Maximum
240mm
Band Width
16mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Slotted Hex
P.O.A.
JCS Hi-Torque Stainless Steel Slotted Hex Worm Drive, 16mm Band Width, 210 → 240mm ID
1
P.O.A.
JCS Hi-Torque Stainless Steel Slotted Hex Worm Drive, 16mm Band Width, 210 → 240mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
JCS Hi-TorqueInside Diameter
210 → 240mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
210mm
Inside Diameter Maximum
240mm
Band Width
16mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Slotted Hex