James Products Limited Ultra 7000S Ultrasonic Cleaner, 750ml

RS Stock No.: 906-4198Brand: James Products LimitedManufacturers Part No.: Ultra 7000S
brand-logo
View all in Home

Technical documents

Specifications

Capacity

750ml

Material

Stainless Steel

Height

142mm

Length

230mm

Model Number p

Ultra 7000S

Width

171mm

Country of Origin

China

Product details

James Products Ultra 7000S Compact Digital Ultrasonic Cleaner, Tank 0.7L

RS offers professional ultrasonic cleaners manufactured by James Products to clean millions of industrial, commercial and domestic items ranging from brass, copper, silver, jewellery, eyewear and CDs/DVDs to laboratory ware, PCBs, inkjet cartridges, electrical components and precision parts.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

James Products Limited Ultra 7000S Ultrasonic Cleaner, 750ml

P.O.A.

James Products Limited Ultra 7000S Ultrasonic Cleaner, 750ml
Stock information temporarily unavailable.

Technical documents

Specifications

Capacity

750ml

Material

Stainless Steel

Height

142mm

Length

230mm

Model Number p

Ultra 7000S

Width

171mm

Country of Origin

China

Product details

James Products Ultra 7000S Compact Digital Ultrasonic Cleaner, Tank 0.7L

RS offers professional ultrasonic cleaners manufactured by James Products to clean millions of industrial, commercial and domestic items ranging from brass, copper, silver, jewellery, eyewear and CDs/DVDs to laboratory ware, PCBs, inkjet cartridges, electrical components and precision parts.