ISO-TECH ICMA5 Clamp Meter, Max Current 200A ac CAT IV 600 V With UKAS Calibration

Technical documents
Specifications
Brand
ISO-TECHAbsolute Maximum AC Current Measurement
200A ac
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
20MΩ
Model Number
ICMA5
Calibrated
UKAS
AC Current Measurement Resolution
100mA ac
Clamp Meter Type
Continuity, Current, Diode, Frequency, Resistance, Voltage
Best AC Current Accuracy
±3% +3 digits
Best AC Voltage Accuracy
±1.5% + 5 Digits
Functions Measured
AC Current, AC Voltage, Continuity, DC Voltage, Diode, Resistance
Best DC Voltage Accuracy
±1% + 2 Digits
Minimum Operating Temperature
0 °C, +30 °C, +40°C
Height
31mm
AC Voltage Measurement Resolution
0.1V ac
Maximum Conductor Size
16mm
Battery Life
250 h
Weight
280g
Safety Category Level
CAT IV
Safety Category Voltage
600V
Battery Type
9V
Safety Category
CAT IV 600 V
Best Resistance Measurement Accuracy
±1% + 2 Digits
Display Type
LCD
Maximum Operating Temperature
+30 °C, +40 °C, +50°C
Power Source
Battery
Width
54mm
Length
193mm
Resistance Measurement Resolution
100mΩ
Dimensions
193 x 54 x 31mm
DC Voltage Measurement Resolution
0.1V dc
Country of Origin
Taiwan, Province Of China
Product details
ICM A5 Electrical Tester with Non Contact Voltage Detector
Slim line electrical tester to check voltage, resistance, continuity and current. The integral non contact ac voltage detector enables fast identification of the presence of mains voltages. The open jaw current clamp enables safe, non intrusive measurement of ac currents up to 200A.
2000 counts large LCD display
Open jaw technology – 16mm dia. conductor size
200A ac measurement capability
750V ac/ 1000Vdc measurement range
Integral non-contact AC voltage detector with visual & audible indication
20MΩ resistance range
Continuity and Diode Test
Display hold
Auto–power off
Conforms to EN61010-1 (safety rating) CAT IV 600V, CAT III 1000V
Supplied with
PP3 9V alkaline battery, users instructions & test leads.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
ISO-TECHAbsolute Maximum AC Current Measurement
200A ac
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
20MΩ
Model Number
ICMA5
Calibrated
UKAS
AC Current Measurement Resolution
100mA ac
Clamp Meter Type
Continuity, Current, Diode, Frequency, Resistance, Voltage
Best AC Current Accuracy
±3% +3 digits
Best AC Voltage Accuracy
±1.5% + 5 Digits
Functions Measured
AC Current, AC Voltage, Continuity, DC Voltage, Diode, Resistance
Best DC Voltage Accuracy
±1% + 2 Digits
Minimum Operating Temperature
0 °C, +30 °C, +40°C
Height
31mm
AC Voltage Measurement Resolution
0.1V ac
Maximum Conductor Size
16mm
Battery Life
250 h
Weight
280g
Safety Category Level
CAT IV
Safety Category Voltage
600V
Battery Type
9V
Safety Category
CAT IV 600 V
Best Resistance Measurement Accuracy
±1% + 2 Digits
Display Type
LCD
Maximum Operating Temperature
+30 °C, +40 °C, +50°C
Power Source
Battery
Width
54mm
Length
193mm
Resistance Measurement Resolution
100mΩ
Dimensions
193 x 54 x 31mm
DC Voltage Measurement Resolution
0.1V dc
Country of Origin
Taiwan, Province Of China
Product details
ICM A5 Electrical Tester with Non Contact Voltage Detector
Slim line electrical tester to check voltage, resistance, continuity and current. The integral non contact ac voltage detector enables fast identification of the presence of mains voltages. The open jaw current clamp enables safe, non intrusive measurement of ac currents up to 200A.
2000 counts large LCD display
Open jaw technology – 16mm dia. conductor size
200A ac measurement capability
750V ac/ 1000Vdc measurement range
Integral non-contact AC voltage detector with visual & audible indication
20MΩ resistance range
Continuity and Diode Test
Display hold
Auto–power off
Conforms to EN61010-1 (safety rating) CAT IV 600V, CAT III 1000V
Supplied with
PP3 9V alkaline battery, users instructions & test leads.