IQD 3.5795MHz Crystal Unit ±30ppm HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm

RS Stock No.: 146-9533Brand: IQDManufacturers Part No.: LFXTAL003063
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

IQD

Standard Frequency

3.5795MHz

Mounting Type

Through Hole

Load Capacitance

20pF

Package Type

HC49/4H

Pin Count

2

Length

11.05mm

Width_SC_PC

4.7mm

Height

4.1mm

Dimensions

11.05 x 4.7 x 4.1mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

300Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

IQD 3.5795MHz Crystal Unit ±30ppm HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm

P.O.A.

IQD 3.5795MHz Crystal Unit ±30ppm HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

IQD

Standard Frequency

3.5795MHz

Mounting Type

Through Hole

Load Capacitance

20pF

Package Type

HC49/4H

Pin Count

2

Length

11.05mm

Width_SC_PC

4.7mm

Height

4.1mm

Dimensions

11.05 x 4.7 x 4.1mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

300Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in