Technical documents
Specifications
Brand
IntersilMaximum Supply Current
2.5 (Analogue) mA, 330 (Digital) μA
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
28
Typical Operating Supply Voltage
2.25 → 3.6 (Digital) V, 6.3 → 19 (Analogue) V
Dimensions
5 x 4 x 0.3mm
Height
0.3mm
Width
4mm
Length
5mm
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Product details
ISL76534 14-Channel Programmable Gamma Buffer with Integrated EEPROM, Intersil
The ISL76534 is an Ultra-Low power 14-channel programmable gamma buffer for automotive TFT-LCD infotainment and ADAS displays. The automotive-grade IC delivers the highest accuracy gamma calibration to ensure consistent brightness and colour matching of every LCD panel.
LED Drivers and Video Display ICs, Intersil
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
P.O.A.
2
Technical documents
Specifications
Brand
IntersilMaximum Supply Current
2.5 (Analogue) mA, 330 (Digital) μA
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
28
Typical Operating Supply Voltage
2.25 → 3.6 (Digital) V, 6.3 → 19 (Analogue) V
Dimensions
5 x 4 x 0.3mm
Height
0.3mm
Width
4mm
Length
5mm
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Product details
ISL76534 14-Channel Programmable Gamma Buffer with Integrated EEPROM, Intersil
The ISL76534 is an Ultra-Low power 14-channel programmable gamma buffer for automotive TFT-LCD infotainment and ADAS displays. The automotive-grade IC delivers the highest accuracy gamma calibration to ensure consistent brightness and colour matching of every LCD panel.