Intel DC P3520 HHHL (CEM2.0) 1.2 TB Internal SSD Hard Drive

RS Stock No.: 125-7965Brand: IntelManufacturers Part No.: SSDPEDMX012T701
brand-logo
View all in Hard Drives

Technical documents

Specifications

Brand

Intel

Model

DC P3520

Internal/External

Internal

Form Factor

HHHL (CEM2.0)

Capacity

1.2 TB

Interface

NVMe 1.1, PCIe 3.0 x 4

Nand Type

MLC

Height

12.7mm

Country of Origin

Malaysia

Product details

Intel SSD DC P3520 Series

With the Intel SSD DC P3520 Series, you can now transition your datacenter storage solutions from SATA SSDs and HDDs in a cost-effective manner. Built on Intel 3D NAND, the Intel SSD DC P3520 Series is optimised for high density data centre/enterprise configurations. Combined with the low latency and high bandwidth of the NVMe specification

Up to 437x performance over STAT
Up to 90% IOPs consistency
Up to 100% more effective at preventing SDC (Silent Data Corruption)

The Intel DC P3520 Series enables up to 4.7x the performance of SATA - making it ideal for read-intensive workloads. The consistently amazing performance of the P3520 Series provides fast data streams directly to the processor, such as the high-performance Intel Xeon processor, for efficient server data transfers

Solid State Drives

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Intel DC P3520 HHHL (CEM2.0) 1.2 TB Internal SSD Hard Drive

P.O.A.

Intel DC P3520 HHHL (CEM2.0) 1.2 TB Internal SSD Hard Drive
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Intel

Model

DC P3520

Internal/External

Internal

Form Factor

HHHL (CEM2.0)

Capacity

1.2 TB

Interface

NVMe 1.1, PCIe 3.0 x 4

Nand Type

MLC

Height

12.7mm

Country of Origin

Malaysia

Product details

Intel SSD DC P3520 Series

With the Intel SSD DC P3520 Series, you can now transition your datacenter storage solutions from SATA SSDs and HDDs in a cost-effective manner. Built on Intel 3D NAND, the Intel SSD DC P3520 Series is optimised for high density data centre/enterprise configurations. Combined with the low latency and high bandwidth of the NVMe specification

Up to 437x performance over STAT
Up to 90% IOPs consistency
Up to 100% more effective at preventing SDC (Silent Data Corruption)

The Intel DC P3520 Series enables up to 4.7x the performance of SATA - making it ideal for read-intensive workloads. The consistently amazing performance of the P3520 Series provides fast data streams directly to the processor, such as the high-performance Intel Xeon processor, for efficient server data transfers

Solid State Drives