Infineon Solid State Relay, Surface Mount

RS Stock No.: 145-9688Brand: InfineonManufacturers Part No.: PVT412ASPBF
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Mounting Type

Surface Mount

Output Device

MOSFET

Country of Origin

Philippines

Product details

Transistor Output - FET & MOSFET, Infineon

The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilises Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction.

Bounce-Free Operation
1010 Off-State Resistance
1,000 V/μsec dv/dt
5 mA Input Sensitivity
4,000 VRMS I/O Isolation
Solid-State Reliability

Optocouplers, International Rectifier

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon Solid State Relay, Surface Mount

P.O.A.

Infineon Solid State Relay, Surface Mount
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Surface Mount

Output Device

MOSFET

Country of Origin

Philippines

Product details

Transistor Output - FET & MOSFET, Infineon

The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilises Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction.

Bounce-Free Operation
1010 Off-State Resistance
1,000 V/μsec dv/dt
5 mA Input Sensitivity
4,000 VRMS I/O Isolation
Solid-State Reliability

Optocouplers, International Rectifier