Infineon BSM50GB120DN2 Series IGBT Module, 78 A 1200 V, 7-Pin 34MM Module, Screw Mount

RS Stock No.: 752-8195Brand: InfineonManufacturers Part No.: BSM50GB120DN2
brand-logo
View all in Home

Technical documents

Specifications

Maximum Continuous Collector Current

78 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

400 W

Package Type

34MM Module

Configuration

Series

Mounting Type

Screw Mount

Channel Type

N

Pin Count

7

Dimensions

94 x 34 x 30.5mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon BSM50GB120DN2 Series IGBT Module, 78 A 1200 V, 7-Pin 34MM Module, Screw Mount

P.O.A.

Infineon BSM50GB120DN2 Series IGBT Module, 78 A 1200 V, 7-Pin 34MM Module, Screw Mount
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Continuous Collector Current

78 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

400 W

Package Type

34MM Module

Configuration

Series

Mounting Type

Screw Mount

Channel Type

N

Pin Count

7

Dimensions

94 x 34 x 30.5mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more