BGA420H6327XTSA1 Infineon, RF Amplifier, 19 dB @ 0.1 GHz 3 GHz, 4-Pin SOT-343

RS Stock No.: 165-8075Brand: InfineonManufacturers Part No.: BGA420H6327XTSA1
brand-logo
View all in RF Amplifiers ICs

Technical documents

Specifications

Amplifier Type

General Purpose

Typical Power Gain

19 dB @ 0.1 GHz

Typical Output Power

90mW

Typical Noise Figure

2.3 dB @ 1.8 GHz

Number of Channels per Chip

1

Maximum Operating Frequency

3 GHz

Mounting Type

Surface Mount

Package Type

SOT-343

Pin Count

4

Dimensions

2 x 1.25 x 0.9mm

Height

0.9mm

Length

2mm

Width

1.25mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

6 V

Country of Origin

China

Product details

RF Amplifiers, Infineon

Infineon’s range of RF Low Noise Amplifier (LNA) covers MMIC, GPS, Gain and PCS as well as Broadband types and Glonass front end modules. The RF amplifier’s feature low power consumption, high data-rate reception and may have ESD protection and are used in mobile devices. The GPS/GLONASS modules are widely used in Personal Navigation Devices (PND), Tablets, Cameras and mobile phones.

Radio Frequency (RF) Amplifiers, Infineon

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

BGA420H6327XTSA1 Infineon, RF Amplifier, 19 dB @ 0.1 GHz 3 GHz, 4-Pin SOT-343

P.O.A.

BGA420H6327XTSA1 Infineon, RF Amplifier, 19 dB @ 0.1 GHz 3 GHz, 4-Pin SOT-343
Stock information temporarily unavailable.

Technical documents

Specifications

Amplifier Type

General Purpose

Typical Power Gain

19 dB @ 0.1 GHz

Typical Output Power

90mW

Typical Noise Figure

2.3 dB @ 1.8 GHz

Number of Channels per Chip

1

Maximum Operating Frequency

3 GHz

Mounting Type

Surface Mount

Package Type

SOT-343

Pin Count

4

Dimensions

2 x 1.25 x 0.9mm

Height

0.9mm

Length

2mm

Width

1.25mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

6 V

Country of Origin

China

Product details

RF Amplifiers, Infineon

Infineon’s range of RF Low Noise Amplifier (LNA) covers MMIC, GPS, Gain and PCS as well as Broadband types and Glonass front end modules. The RF amplifier’s feature low power consumption, high data-rate reception and may have ESD protection and are used in mobile devices. The GPS/GLONASS modules are widely used in Personal Navigation Devices (PND), Tablets, Cameras and mobile phones.

Radio Frequency (RF) Amplifiers, Infineon