Technical documents
Specifications
Brand
IMI NorgrenStroke
125mm
Bore
32mm
Action
Double
Length
219mm
Cushioning Type
Air
Dimensions
219 x 47 x 47mm
Width
47mm
Maximum Operating Pressure
16 bar
Height
47mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
ISO Standard
6431, 15552
VDMA Standard
24562
Country of Origin
United Kingdom
You may be interested in
Norgren Pneumatic Piston Rod Cylinder - 32mm Bore, 125mm Stroke, PRA/802000/M Series, Double ActingBrand: Norgren
₪ 662.76Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
IMI Norgren Pneumatic Profile Cylinder - 32mm Bore, 125mm Stroke, Double Acting
1
P.O.A.
IMI Norgren Pneumatic Profile Cylinder - 32mm Bore, 125mm Stroke, Double Acting
Stock information temporarily unavailable.
1
You may be interested in
Norgren Pneumatic Piston Rod Cylinder - 32mm Bore, 125mm Stroke, PRA/802000/M Series, Double ActingBrand: Norgren
₪ 662.76Each (ex VAT)
Technical documents
Specifications
Brand
IMI NorgrenStroke
125mm
Bore
32mm
Action
Double
Length
219mm
Cushioning Type
Air
Dimensions
219 x 47 x 47mm
Width
47mm
Maximum Operating Pressure
16 bar
Height
47mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
ISO Standard
6431, 15552
VDMA Standard
24562
Country of Origin
United Kingdom
You may be interested in
Norgren Pneumatic Piston Rod Cylinder - 32mm Bore, 125mm Stroke, PRA/802000/M Series, Double ActingBrand: Norgren
₪ 662.76Each (ex VAT)