Technical Documents
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Through Beam Sensor
Output Type
NPN
Terminal Type
M8 Connector
Maximum DC Voltage
30V dc
Interface Type
NPN
Light Source
Red Light
Minimum Operating Temperature
-25°C
IP Rating
IP65, IP67
Maximum Operating Temperature
60°C
Maximum Current
100mA
Standards/Approvals
EMC EN 60947-5-2, File number UL E174191, UL Approval no. E015
Hazardous Area Certification
No
Series
O8E
Housing Material
316L Stainless Steel, ABS
Detection Range
3 m
Country of Origin
Singapore
Product Details
The ifm electronic Through-beam sensor receiver is a sophisticated device designed for precise detection in various applications. Utilizing red light technology, this rectangular housing sensor excels in offering reliable performance within an operating voltage range of 10 to 30 DC. With its robust construction and IP 65/67 protection ratings, it guarantees durability and resilience in harsh environments. Its dark-on mode output function, combined with a maximum switching frequency of 1000 Hz, allows for rapid response to changes in proximity, making it ideal for automation tasks. The sensor is engineered for thorough operational efficiency, boasting a significant ambient temperature tolerance of -25 to 60 °C and a compact design that facilitates easy integration into existing setups.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ifm electronicProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Through Beam Sensor
Output Type
NPN
Terminal Type
M8 Connector
Maximum DC Voltage
30V dc
Interface Type
NPN
Light Source
Red Light
Minimum Operating Temperature
-25°C
IP Rating
IP65, IP67
Maximum Operating Temperature
60°C
Maximum Current
100mA
Standards/Approvals
EMC EN 60947-5-2, File number UL E174191, UL Approval no. E015
Hazardous Area Certification
No
Series
O8E
Housing Material
316L Stainless Steel, ABS
Detection Range
3 m
Country of Origin
Singapore
Product Details
The ifm electronic Through-beam sensor receiver is a sophisticated device designed for precise detection in various applications. Utilizing red light technology, this rectangular housing sensor excels in offering reliable performance within an operating voltage range of 10 to 30 DC. With its robust construction and IP 65/67 protection ratings, it guarantees durability and resilience in harsh environments. Its dark-on mode output function, combined with a maximum switching frequency of 1000 Hz, allows for rapid response to changes in proximity, making it ideal for automation tasks. The sensor is engineered for thorough operational efficiency, boasting a significant ambient temperature tolerance of -25 to 60 °C and a compact design that facilitates easy integration into existing setups.