Technical documents
Specifications
Brand
IDEMSupply Voltage
250V ac/dc
Safety Contacts
2NC
Housing Material
316 Stainless Steel
Connection Type
10m Cable
Actuator Type
Magnetic
Auxiliary Contacts
NO
Safety Category
4
Sensor Principle
Magnetic
Actuator Included
Yes
Switching Distance
10 (Close) mm, 22 (Open) mm
Series
WM1-Ex
IP Rating
IP67
Supply Current
Safety Channels 600 mA, Auxiliary Channel 200mA
Hazardous Area Certification
ATEX
Number of Approach Directions
2
Depth
16.5mm
Width
31.5mm
Length
84.5mm
Country of Origin
United Kingdom
Product details
IDEM Explosion Proof Non Contact Safety Switches
Developed to satisfy the latest IECEx and ATEX standards, the IDEM range of non-contact safety interlock switches provide explosion proof switching for hazardous conditions created within the petro-chemical, pharmaceutical, food processing and packaging industries. Made from stainless steel 316, these safety switches have been developed for non-contact guard door interlocking of hinged, sliding or removable guard doors.
In addition to explosion proof switching and depending upon the risk assessment for the application, the CM3-Ex, RM-Ex and WM1-Ex series, can also be used in combination with any dual channel safety monitoring relays to provide high functional safety up to Category 4 and PLe ISO13849-1 or SIL3 EN62061.
The magnetic sensing of these safety switches provides a wide sensing distance and high tolerance to misalignment after sensing.
Explosion proof protection and high functional safety in one device
Electrical switching elements fully encapsulated
Stainless steel 316 housing
High temperature stability up to 80°C
High tolerance to guard misalignment
Resistance to many organic and inorganic chemicals
IP67 protection
Resistant to high temperature hosing and detergent wash down
Functional safety up to PLe ISO13849-1
CM3-Ex Safety Switch
II 2G Ex mb IIC T6 Gb
II 2D Ex mb IIIC T80 Db IP67
Zones1, 21, 2, 22 gas and dust
Supplied fitted with PVC cable
2NC / 1 NO
12mm wide sensing
55mm fixing centres
Housing: 20.6 x 85 x 17mm
RM-Ex Safety Switch
II 2G Ex mb IIC T6 Gb
II 2D Ex mb IIIC T80 Db IP67
Zones1, 21, 2, 22 gas and dust
Supplied fitted with PVC cable
2NC / 1 NO
10mm wide sensing
Housing: 60 x Ø30mm (M30x1.5mm threaded body)
WM1-Ex Safety Switch
II 1G Ex ma IIC T6 Ga
II 1D Ex ma IIIC T80 Da IP67
Zones 0, 20, 1, 21, 2, 22 gas and dust
Supplied fitted with stainless steel flexible conduit
2NC / 1 NO
12mm wide sensing
62mm fixing centres
Housing: 31.5 x 84.5 x 16.5mm
Approvals
IEC, IECEx, Ex, ATEX.
Standards
IEC 60947-5-1, IEC 60947-5-5, EN 954-1, EN 62061, UL 508, ISO 13850, ISO 13849-1.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
IDEMSupply Voltage
250V ac/dc
Safety Contacts
2NC
Housing Material
316 Stainless Steel
Connection Type
10m Cable
Actuator Type
Magnetic
Auxiliary Contacts
NO
Safety Category
4
Sensor Principle
Magnetic
Actuator Included
Yes
Switching Distance
10 (Close) mm, 22 (Open) mm
Series
WM1-Ex
IP Rating
IP67
Supply Current
Safety Channels 600 mA, Auxiliary Channel 200mA
Hazardous Area Certification
ATEX
Number of Approach Directions
2
Depth
16.5mm
Width
31.5mm
Length
84.5mm
Country of Origin
United Kingdom
Product details
IDEM Explosion Proof Non Contact Safety Switches
Developed to satisfy the latest IECEx and ATEX standards, the IDEM range of non-contact safety interlock switches provide explosion proof switching for hazardous conditions created within the petro-chemical, pharmaceutical, food processing and packaging industries. Made from stainless steel 316, these safety switches have been developed for non-contact guard door interlocking of hinged, sliding or removable guard doors.
In addition to explosion proof switching and depending upon the risk assessment for the application, the CM3-Ex, RM-Ex and WM1-Ex series, can also be used in combination with any dual channel safety monitoring relays to provide high functional safety up to Category 4 and PLe ISO13849-1 or SIL3 EN62061.
The magnetic sensing of these safety switches provides a wide sensing distance and high tolerance to misalignment after sensing.
Explosion proof protection and high functional safety in one device
Electrical switching elements fully encapsulated
Stainless steel 316 housing
High temperature stability up to 80°C
High tolerance to guard misalignment
Resistance to many organic and inorganic chemicals
IP67 protection
Resistant to high temperature hosing and detergent wash down
Functional safety up to PLe ISO13849-1
CM3-Ex Safety Switch
II 2G Ex mb IIC T6 Gb
II 2D Ex mb IIIC T80 Db IP67
Zones1, 21, 2, 22 gas and dust
Supplied fitted with PVC cable
2NC / 1 NO
12mm wide sensing
55mm fixing centres
Housing: 20.6 x 85 x 17mm
RM-Ex Safety Switch
II 2G Ex mb IIC T6 Gb
II 2D Ex mb IIIC T80 Db IP67
Zones1, 21, 2, 22 gas and dust
Supplied fitted with PVC cable
2NC / 1 NO
10mm wide sensing
Housing: 60 x Ø30mm (M30x1.5mm threaded body)
WM1-Ex Safety Switch
II 1G Ex ma IIC T6 Ga
II 1D Ex ma IIIC T80 Da IP67
Zones 0, 20, 1, 21, 2, 22 gas and dust
Supplied fitted with stainless steel flexible conduit
2NC / 1 NO
12mm wide sensing
62mm fixing centres
Housing: 31.5 x 84.5 x 16.5mm
Approvals
IEC, IECEx, Ex, ATEX.
Standards
IEC 60947-5-1, IEC 60947-5-5, EN 954-1, EN 62061, UL 508, ISO 13850, ISO 13849-1.