I-Pex, jack Surface Mount, 50Ω, Solder Termination, Straight Body

RS Stock No.: 713-8878Brand: I-PexManufacturers Part No.: 20369-001E
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

I-Pex

Gender

Female

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

Coaxial

Operating Frequency

6GHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+90 °C

Contact Material

Copper Alloy

Contact Plating

Gold

Mating Type

Threaded

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

I-Pex, jack Surface Mount, 50Ω, Solder Termination, Straight Body

P.O.A.

I-Pex, jack Surface Mount, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

I-Pex

Gender

Female

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

Coaxial

Operating Frequency

6GHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+90 °C

Contact Material

Copper Alloy

Contact Plating

Gold

Mating Type

Threaded