Technical documents
Specifications
Brand
HubbellNumber of Gangs
1
Material
Stainless Steel
Width
70mm
Length
115mm
Depth
3mm
Finish
Stainless Steel
Colour Family
White
Country of Origin
United States
Product details
Flush Mounting Box and Plate
A galvanised steel flush mounting box and a stainless steel wall plate for duplex receptacles.
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Hubbell 1 Gang Stainless Steel Faceplate
1
P.O.A.
Hubbell 1 Gang Stainless Steel Faceplate
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HubbellNumber of Gangs
1
Material
Stainless Steel
Width
70mm
Length
115mm
Depth
3mm
Finish
Stainless Steel
Colour Family
White
Country of Origin
United States
Product details
Flush Mounting Box and Plate
A galvanised steel flush mounting box and a stainless steel wall plate for duplex receptacles.