Hosonic 24MHz Crystal ±30ppm SMD 4-Pin 50 x 3.2 x 0.8mm

RS Stock No.: 675-4867Brand: HosonicManufacturers Part No.: E5SA24.0000F20D33
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

Hosonic

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

SMD

Pin Count

4

Length

5mm

Width_SC_PC

3.2mm

Height

0.8mm

Dimensions

50 x 3.2 x 0.8mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

0.07kΩ

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-10°C

Product details

E5SA

Crystals 5x3.2mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TXC 24MHz Crystal ±30ppm SMD 2-Pin 5 x 3.2 x 1.2mm
₪ 8.845Each (In a Bag of 5) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hosonic 24MHz Crystal ±30ppm SMD 4-Pin 50 x 3.2 x 0.8mm

P.O.A.

Hosonic 24MHz Crystal ±30ppm SMD 4-Pin 50 x 3.2 x 0.8mm
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TXC 24MHz Crystal ±30ppm SMD 2-Pin 5 x 3.2 x 1.2mm
₪ 8.845Each (In a Bag of 5) (ex VAT)

Technical documents

Specifications

Brand

Hosonic

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

SMD

Pin Count

4

Length

5mm

Width_SC_PC

3.2mm

Height

0.8mm

Dimensions

50 x 3.2 x 0.8mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

0.07kΩ

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-10°C

Product details

E5SA

Crystals 5x3.2mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TXC 24MHz Crystal ±30ppm SMD 2-Pin 5 x 3.2 x 1.2mm
₪ 8.845Each (In a Bag of 5) (ex VAT)