Technical documents
Specifications
Brand
HoneywellOutput Device
Buffer, Open-Collector with 10K Pull-Up Resistor
Number of Channels
1
Typical Rise Time
60ns
Typical Fall Time
15ns
Mounting Type
Screw Mount
Number of Pins
4
Dimensions
24.89 x 6.6 x 11.05mm
Height
11.05mm
Length
24.89mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Slot Width
3.18mm
Width
6.6mm
Operating Temperature Range
-40 → +70°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
HoneywellOutput Device
Buffer, Open-Collector with 10K Pull-Up Resistor
Number of Channels
1
Typical Rise Time
60ns
Typical Fall Time
15ns
Mounting Type
Screw Mount
Number of Pins
4
Dimensions
24.89 x 6.6 x 11.05mm
Height
11.05mm
Length
24.89mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Slot Width
3.18mm
Width
6.6mm
Operating Temperature Range
-40 → +70°C