ABPDJJT001PGAA5 Honeywell, Piezoresistive Pressure Sensor 1psi 6-Pin DIP

RS Stock No.: 922-0957Brand: HoneywellManufacturers Part No.: ABPDJJT001PGAA5
brand-logo

Technical documents

Specifications

Maximum Overload Pressure

10psi

Mounting Type

Through Hole

Package Type

DIP

Pin Count

6

Dimensions

11 x 8 x 5.46mm

Maximum Operating Pressure

1psi

Maximum Operating Supply Voltage

5.25 V dc

Maximum Operating Temperature

+85 °C

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-40 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABPDJJT001PGAA5 Honeywell, Piezoresistive Pressure Sensor 1psi 6-Pin DIP

P.O.A.

ABPDJJT001PGAA5 Honeywell, Piezoresistive Pressure Sensor 1psi 6-Pin DIP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Overload Pressure

10psi

Mounting Type

Through Hole

Package Type

DIP

Pin Count

6

Dimensions

11 x 8 x 5.46mm

Maximum Operating Pressure

1psi

Maximum Operating Supply Voltage

5.25 V dc

Maximum Operating Temperature

+85 °C

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-40 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more