Honeywell Air, Fuel, Oil Pressure Switch, SPST-NO/NC 51 → 90psi, 6 → 24 V dc, NPT 1/8 process connection

RS Stock No.: 821-3608Brand: HoneywellManufacturers Part No.: 76074-00000600-01
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Minimum Pressure Reading

51psi

Maximum Pressure Reading

90psi

Output Type

SPST-NO/NC

Media Measured

Air, Fuel, Oil

Process Connection

NPT 1/8

Electrical Connection

Screw Terminals

Maximum Current

1 (Inductive) A, 15 (Resistive) A

Supply Voltage

6 → 24 V dc

Housing Material

Glass Reinforced Polyester

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

+250°F

Country of Origin

Mexico

Product details

Honeywell 5000 Series Pressure Switches

The 5000 series pressure switches have been designed to be used in various applications ranging from standard to ultra-heavy duty. The switches sense a change in the pressure and when a designated set point is reached they will either open or close an electrical circuit. A wide selection of pressure ranges are available making them suitable for many applications.

Stands up to extended duty applications
Factory set
Direct acting blade - gold-plated contacts
No dead band
Kapton diaphragm for compatibility with a variety of fluids
Various electrical connections and terminations

Potential Applications:
Engine transmission
Hydraulics and brakes
Power steering
Fuel pressure
ABS brakes
Cruise control
Oxygen concentrators
Dental air
Embalming equipment
Generators/compressors
Pool/spa water pressure

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Honeywell Air, Fuel, Oil Pressure Switch, SPST-NO/NC 51 → 90psi, 6 → 24 V dc, NPT 1/8 process connection

P.O.A.

Honeywell Air, Fuel, Oil Pressure Switch, SPST-NO/NC 51 → 90psi, 6 → 24 V dc, NPT 1/8 process connection
Stock information temporarily unavailable.

Technical documents

Specifications

Minimum Pressure Reading

51psi

Maximum Pressure Reading

90psi

Output Type

SPST-NO/NC

Media Measured

Air, Fuel, Oil

Process Connection

NPT 1/8

Electrical Connection

Screw Terminals

Maximum Current

1 (Inductive) A, 15 (Resistive) A

Supply Voltage

6 → 24 V dc

Housing Material

Glass Reinforced Polyester

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

+250°F

Country of Origin

Mexico

Product details

Honeywell 5000 Series Pressure Switches

The 5000 series pressure switches have been designed to be used in various applications ranging from standard to ultra-heavy duty. The switches sense a change in the pressure and when a designated set point is reached they will either open or close an electrical circuit. A wide selection of pressure ranges are available making them suitable for many applications.

Stands up to extended duty applications
Factory set
Direct acting blade - gold-plated contacts
No dead band
Kapton diaphragm for compatibility with a variety of fluids
Various electrical connections and terminations

Potential Applications:
Engine transmission
Hydraulics and brakes
Power steering
Fuel pressure
ABS brakes
Cruise control
Oxygen concentrators
Dental air
Embalming equipment
Generators/compressors
Pool/spa water pressure

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.