Honeywell Panel Mount Hall Effect Sensor, PNP Output, 6 → 24 V dc, Barrel Body, 0 → 1.5V

RS Stock No.: 822-8300Brand: HoneywellManufacturers Part No.: 103SR12A-2
brand-logo
View all in Hall Effect Sensors

Technical documents

Specifications

Output Type

PNP

Body Style

Barrel

Mounting Style

Panel Mount

Supply Voltage

6 → 24 V dc

Terminal Type

Wire Lead

Maximum dc Voltage

0 → 1.5V

Switching Current

20 mA

Length

25.4mm

Dimensions

25.4 (Length) mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Housing Material

Aluminium

Country of Origin

Mexico

Product details

Honeywell 103SR Series Unipolar Hall-Effect Digital Position Sensor

The 103SR series hall-effect position sensors come in a sealed threaded housing and are available in either aluminium or stainless-steel. They respond to the magnetic field of permanently positioned magnets or electromagnets, responding to either an alternating north and south pole or to south pole only. A wide variety of digital unipolar, latching, and linear magnetic types are available in a number of sensitivities depending on the application requirements. They can easily be easily interfaced with common electronic circuitry such as microprocessors, integrated logic, discrete transistors, and SCRs with compatible voltage specifications.

Potential Applications
Industrial:
Position sensing
Robotics control
Linear or angular displacement sensing
Speed and RPM (revolutions per minute) sensing
Tachometer, counter pickup
Flow-rate sensing
Motor and fan control

Transportation:
Speed and RPM (revolutions per minute) sensing
Tachometer, counter pickup
Motor and fan control
Seat position

Medical:
Motion detection in motorized medical equipment
Position sensing in hospital beds

Solid State Reliability
Digital Unipolar, Latching and Linear Magnetics
Wide Supply Voltage Range: 4.5 to 24 Vdc (Digital), 4.5 to 10.5 Vdc (linear)
Operating Temperature Range: -40 to +100 C (Digital), -40 to +125 C (Linear)
Rugged, Sealed, Threaded Housing
Adjustable Mounting

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Honeywell Panel Mount Hall Effect Sensor, PNP Output, 6 → 24 V dc, Barrel Body, 0 → 1.5V

P.O.A.

Honeywell Panel Mount Hall Effect Sensor, PNP Output, 6 → 24 V dc, Barrel Body, 0 → 1.5V
Stock information temporarily unavailable.

Technical documents

Specifications

Output Type

PNP

Body Style

Barrel

Mounting Style

Panel Mount

Supply Voltage

6 → 24 V dc

Terminal Type

Wire Lead

Maximum dc Voltage

0 → 1.5V

Switching Current

20 mA

Length

25.4mm

Dimensions

25.4 (Length) mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Housing Material

Aluminium

Country of Origin

Mexico

Product details

Honeywell 103SR Series Unipolar Hall-Effect Digital Position Sensor

The 103SR series hall-effect position sensors come in a sealed threaded housing and are available in either aluminium or stainless-steel. They respond to the magnetic field of permanently positioned magnets or electromagnets, responding to either an alternating north and south pole or to south pole only. A wide variety of digital unipolar, latching, and linear magnetic types are available in a number of sensitivities depending on the application requirements. They can easily be easily interfaced with common electronic circuitry such as microprocessors, integrated logic, discrete transistors, and SCRs with compatible voltage specifications.

Potential Applications
Industrial:
Position sensing
Robotics control
Linear or angular displacement sensing
Speed and RPM (revolutions per minute) sensing
Tachometer, counter pickup
Flow-rate sensing
Motor and fan control

Transportation:
Speed and RPM (revolutions per minute) sensing
Tachometer, counter pickup
Motor and fan control
Seat position

Medical:
Motion detection in motorized medical equipment
Position sensing in hospital beds

Solid State Reliability
Digital Unipolar, Latching and Linear Magnetics
Wide Supply Voltage Range: 4.5 to 24 Vdc (Digital), 4.5 to 10.5 Vdc (linear)
Operating Temperature Range: -40 to +100 C (Digital), -40 to +125 C (Linear)
Rugged, Sealed, Threaded Housing
Adjustable Mounting