Technical documents
Specifications
Brand
HitachiDrill Type
Drill Driver
Corded/Cordless
Cordless
Battery Type
NiCd
Battery Capacity
1.4Ah
Chuck Size
10mm
Chuck Type
Keyless
Number of Batteries
3
Plug Type
Type G - British 3-pin
Drilling Capacity Wood
25 mm
Drilling Capacity Metal
12 mm
Battery Charge Time
30min
Model Number
DS12DVF3
Product details
Hitachi Drills
Stock information temporarily unavailable.
P.O.A.
Hitachi 12V 1.4Ah Drill Driver (DS12DVF3)
1
P.O.A.
Hitachi 12V 1.4Ah Drill Driver (DS12DVF3)
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HitachiDrill Type
Drill Driver
Corded/Cordless
Cordless
Battery Type
NiCd
Battery Capacity
1.4Ah
Chuck Size
10mm
Chuck Type
Keyless
Number of Batteries
3
Plug Type
Type G - British 3-pin
Drilling Capacity Wood
25 mm
Drilling Capacity Metal
12 mm
Battery Charge Time
30min
Model Number
DS12DVF3
Product details
