Technical documents
Specifications
Brand
HIROSUGIBody Length
20mm
Thread Size
M2.6 x M2.6
Gender Type
Female/Female
Material
Stainless Steel
Body Shape
Hex
Thread Size A
M2.6
Thread Size B
M2.6
Hex Size Across Flat
5mm
Finish
Plain
Country of Origin
Japan
Product details
Stainless Steel Hex Spacers, ASU Series
Sanwa Supply ACA Series USB Power Supply, 1 Port
Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.
Stock information temporarily unavailable.
Please check again later.
₪ 9.439
Each (In a Pack of 10) (ex VAT)
₪ 11.044
Each (In a Pack of 10) (inc VAT)
10
₪ 9.439
Each (In a Pack of 10) (ex VAT)
₪ 11.044
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | ₪ 9.439 | ₪ 94.39 |
50 - 190 | ₪ 9.104 | ₪ 91.04 |
200 - 490 | ₪ 8.754 | ₪ 87.54 |
500+ | ₪ 7.887 | ₪ 78.87 |
Technical documents
Specifications
Brand
HIROSUGIBody Length
20mm
Thread Size
M2.6 x M2.6
Gender Type
Female/Female
Material
Stainless Steel
Body Shape
Hex
Thread Size A
M2.6
Thread Size B
M2.6
Hex Size Across Flat
5mm
Finish
Plain
Country of Origin
Japan
Product details
Stainless Steel Hex Spacers, ASU Series
Sanwa Supply ACA Series USB Power Supply, 1 Port
Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.