Hirose Circular Connector, 3 Contacts, Cable Mount, Socket, Male, HS16 Series

RS Stock No.: 125-8214Brand: HiroseManufacturers Part No.: HS16RA-3
brand-logo

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

Series

HS16

Body Orientation

Straight

Country of Origin

Japan

Product details

Hirose HS16 Connector

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₪ 151.47

Each (ex VAT)

₪ 177.22

Each (inc VAT)

Hirose Circular Connector, 3 Contacts, Cable Mount, Socket, Male, HS16 Series

₪ 151.47

Each (ex VAT)

₪ 177.22

Each (inc VAT)

Hirose Circular Connector, 3 Contacts, Cable Mount, Socket, Male, HS16 Series
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9₪ 151.47
10 - 24₪ 146.01
25 - 49₪ 140.41
50+₪ 134.83

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

Series

HS16

Body Orientation

Straight

Country of Origin

Japan

Product details

Hirose HS16 Connector