Technical documents
Specifications
Brand
HengstlerEncoder Technology
Absolute
Pulses Per Revolution
2048
Maximum Revolutions
10000rpm
Output Signal Type
Gray, SSI
Shaft Type
Hollow
Supply Voltage
7 → 30 V dc
Resolution
17 bit
IP Rating
IP40
Overall Height
32.8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Switching Frequency
500 kHz
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HengstlerEncoder Technology
Absolute
Pulses Per Revolution
2048
Maximum Revolutions
10000rpm
Output Signal Type
Gray, SSI
Shaft Type
Hollow
Supply Voltage
7 → 30 V dc
Resolution
17 bit
IP Rating
IP40
Overall Height
32.8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Switching Frequency
500 kHz
Country of Origin
Germany
