Helly Hansen Orange Hoodie, L

RS Stock No.: 773-186Brand: Helly HansenManufacturers Part No.: 79273_269-L
brand-logo
View all in Hi Vis Hoodies & Fleeces

Technical documents

Specifications

Size

L

Product Type

Hoodie

Colour

Orange

Sub Type

Hi Vis Clothing

Outer Material

100% Polyester

Closure Type

Front Zip

Standards/Approvals

EN ISO 20471:2013 Class 1

Series

ICU

Country of Origin

Sri Lanka

View all in Hi Vis Hoodies & Fleeces

Stock information temporarily unavailable.

P.O.A.

Helly Hansen Orange Hoodie, L

P.O.A.

Helly Hansen Orange Hoodie, L

Stock information temporarily unavailable.

Technical documents

Specifications

Size

L

Product Type

Hoodie

Colour

Orange

Sub Type

Hi Vis Clothing

Outer Material

100% Polyester

Closure Type

Front Zip

Standards/Approvals

EN ISO 20471:2013 Class 1

Series

ICU

Country of Origin

Sri Lanka