Technical documents
Specifications
Brand
Helly HansenProduct Type
Shoe
Series
MAGNI EVOLUTION
Gender
Unisex
Size EU
36
Size UK
3
Colour
Black
Safety Toe Type
TPU
Closure Type
BOA Closure System
Size JP/CN
220
Size US
4
Resistance Features
Penetration Resistant
Additional Safety Features
Toe Bumper
Midsole Material
Ethel Vinyl Acetate
Slip Resistance Rating
SR
Upper Material
Microfibre
Standards/Approvals
EN ISO 20345
Country of Origin
Cambodia
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Helly HansenProduct Type
Shoe
Series
MAGNI EVOLUTION
Gender
Unisex
Size EU
36
Size UK
3
Colour
Black
Safety Toe Type
TPU
Closure Type
BOA Closure System
Size JP/CN
220
Size US
4
Resistance Features
Penetration Resistant
Additional Safety Features
Toe Bumper
Midsole Material
Ethel Vinyl Acetate
Slip Resistance Rating
SR
Upper Material
Microfibre
Standards/Approvals
EN ISO 20345
Country of Origin
Cambodia
