Technical Documents
Specifications
Brand
HellermannTytonAffixing Method
Slide On
Legend
9
Minimum Cable Diameter
1.2mm
Maximum Cable Diameter
2mm
Colour
Black on White
Length
3.5mm
Width
2.5 mm
Quantity
1000
Material
PVC
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Resistant To
Acids, Alkalis, Gasoline/Fuels
Cable Diameter Range
1.2 → 2mm
Operating Temperature Range
-65 → +105 °C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HellermannTytonAffixing Method
Slide On
Legend
9
Minimum Cable Diameter
1.2mm
Maximum Cable Diameter
2mm
Colour
Black on White
Length
3.5mm
Width
2.5 mm
Quantity
1000
Material
PVC
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Resistant To
Acids, Alkalis, Gasoline/Fuels
Cable Diameter Range
1.2 → 2mm
Operating Temperature Range
-65 → +105 °C