Technical documents
Specifications
Brand
HellermannTytonColour
Black
Width
19mm
Length
50m
Backing Material
Cotton
Thickness
0.31mm
Adhesion Strength
3 N/cm
Elongation At Break
10%
Tensile Strength
64N/cm
Finish
Matt
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Matt Black Cloth Tape, 19mm x 50m, 0.31mm Thick
1
P.O.A.
HellermannTyton Matt Black Cloth Tape, 19mm x 50m, 0.31mm Thick
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HellermannTytonColour
Black
Width
19mm
Length
50m
Backing Material
Cotton
Thickness
0.31mm
Adhesion Strength
3 N/cm
Elongation At Break
10%
Tensile Strength
64N/cm
Finish
Matt
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Country of Origin
Korea, Republic Of
