HellermannTyton Matt Red Cloth Tape, 15mm x 50m, 0.31mm Thick

RS Stock No.: 762-2193Brand: HellermannTytonManufacturers Part No.: 712-00401
brand-logo
View all in Duct Tapes

Technical documents

Specifications

Colour

Red

Width

15mm

Length

50m

Backing Material

Cotton

Thickness

0.31mm

Adhesion Strength

3 N/cm

Elongation At Break

10%

Tensile Strength

64N/cm

Finish

Matt

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Country of Origin

Korea, Republic Of

Product details

Coloured Cloth Adhesive Tapes

PE Coated cloth
Rubber based adhesive coating

Applications:

Identification
Protection
Marking
Fixing
Patch and repair

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Matt Red Cloth Tape, 15mm x 50m, 0.31mm Thick

P.O.A.

HellermannTyton Matt Red Cloth Tape, 15mm x 50m, 0.31mm Thick
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Colour

Red

Width

15mm

Length

50m

Backing Material

Cotton

Thickness

0.31mm

Adhesion Strength

3 N/cm

Elongation At Break

10%

Tensile Strength

64N/cm

Finish

Matt

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Country of Origin

Korea, Republic Of

Product details

Coloured Cloth Adhesive Tapes

PE Coated cloth
Rubber based adhesive coating

Applications:

Identification
Protection
Marking
Fixing
Patch and repair

You may be interested in