Technical documents
Specifications
Brand
HellermannTytonCable Clip/Clamp Style
Adhesive Cable Clamp, Snap In
Maximum Bundle Diameter
8mm
Affixing Method
Adhesive, Snap In
Material
Nylon 66
Colour
Natural
Length
25mm
Width
25 mm
Depth
11.5mm
Dimensions [L x W x D]
25 x 25 x 11.5mm
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Natural Nylon Adhesive Cable Clamp, Snap In, 8mm Max. Bundle
1
P.O.A.
HellermannTyton Natural Nylon Adhesive Cable Clamp, Snap In, 8mm Max. Bundle
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HellermannTytonCable Clip/Clamp Style
Adhesive Cable Clamp, Snap In
Maximum Bundle Diameter
8mm
Affixing Method
Adhesive, Snap In
Material
Nylon 66
Colour
Natural
Length
25mm
Width
25 mm
Depth
11.5mm
Dimensions [L x W x D]
25 x 25 x 11.5mm
Country of Origin
United States
