Technical documents
Specifications
Brand
HellermannTytonMaximum Bundle Diameter
45mm
Affixing Method
Tie
Material
Nylon 66
Colour
Black
Length
205mm
Width
4.7 mm
Depth
1.2mm
Dimensions [L x W x D]
205 x 4.7 x 1.2mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Black Nylon, 45mm Max. Bundle
1
P.O.A.
HellermannTyton Black Nylon, 45mm Max. Bundle
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HellermannTytonMaximum Bundle Diameter
45mm
Affixing Method
Tie
Material
Nylon 66
Colour
Black
Length
205mm
Width
4.7 mm
Depth
1.2mm
Dimensions [L x W x D]
205 x 4.7 x 1.2mm