Technical documents
Specifications
Brand
HartingPitch
1.27mm
Number of Ways
26
Screened/Unscreened
Unscreened
American Wire Gauge
28
Width
33.95 mm
Conductor Strand Type
Stranded
Voltage Rating
300 V
Sheath Colour
Grey
Number of Strands
7
Capacitance
45.9pF/m
Characteristic Impedance
105 Ω
Current Rating
1.3 A @ 10 °C Rise Above Ambient
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
HartingPitch
1.27mm
Number of Ways
26
Screened/Unscreened
Unscreened
American Wire Gauge
28
Width
33.95 mm
Conductor Strand Type
Stranded
Voltage Rating
300 V
Sheath Colour
Grey
Number of Strands
7
Capacitance
45.9pF/m
Characteristic Impedance
105 Ω
Current Rating
1.3 A @ 10 °C Rise Above Ambient
Country of Origin
United Kingdom