Technical documents
Specifications
Brand
HartingSeries
2134
Number of Cores
4
Sheath Colour
Grey
Sheath Material
Polyvinyl Chloride PVC
IP Rating
IP67
Maximum Operating Temperature
+80°C
Operating Temperature Range
-25 → +80 °C
American Wire Gauge
1.5 mm²
Minimum Operating Temperature
-25°C
Standards Met
IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant
Cable Shape
Multicore
Product details
7/8" Double Ended Cordsets
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in 7/8" format in 3 (2 pole +PE), 4, and 5 (4 Pole +PE) way versions. These durable connector cordsets are suitable for many data networking applications, including Fast Ethernet, which are found in many industries. Connector cordsets are supplied in a wide variety of lengths in either grey PVC or black PUR cable as stated and are terminated with a straight or angled 7/8" male or female connector at either end.
Features
Suitable for Fast Ethernet
Standards
IEC 61076-2-101
Harting 7/8" Cordsets
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
HartingSeries
2134
Number of Cores
4
Sheath Colour
Grey
Sheath Material
Polyvinyl Chloride PVC
IP Rating
IP67
Maximum Operating Temperature
+80°C
Operating Temperature Range
-25 → +80 °C
American Wire Gauge
1.5 mm²
Minimum Operating Temperature
-25°C
Standards Met
IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant
Cable Shape
Multicore
Product details
7/8" Double Ended Cordsets
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in 7/8" format in 3 (2 pole +PE), 4, and 5 (4 Pole +PE) way versions. These durable connector cordsets are suitable for many data networking applications, including Fast Ethernet, which are found in many industries. Connector cordsets are supplied in a wide variety of lengths in either grey PVC or black PUR cable as stated and are terminated with a straight or angled 7/8" male or female connector at either end.
Features
Suitable for Fast Ethernet
Standards
IEC 61076-2-101