HARTING Circular Connector, 4 Way, 4A, Male, Circular Connectors M12, Cable Mount, 250 V ac/dc

RS Stock No.: 174-1689Brand: HARTINGManufacturers Part No.: 21038821415
brand-logo
View all in Heavy Duty Power Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

4

Current Rating

4A

Gender

Male

Series

Circular connectors M12

Type

Circular Connector

Mounting Type

Cable Mount

Voltage Rating

250 V ac/dc

Thread Size

M12 x 1

Pole Format

4P

Number Of Rows

1

Body Orientation

Straight

Termination Method

Crimp

PRICED TO CLEAR

Yes

Series Number

2103

Country of Origin

Germany

View all in Heavy Duty Power Connectors

Stock information temporarily unavailable.

P.O.A.

HARTING Circular Connector, 4 Way, 4A, Male, Circular Connectors M12, Cable Mount, 250 V ac/dc

P.O.A.

HARTING Circular Connector, 4 Way, 4A, Male, Circular Connectors M12, Cable Mount, 250 V ac/dc

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

4

Current Rating

4A

Gender

Male

Series

Circular connectors M12

Type

Circular Connector

Mounting Type

Cable Mount

Voltage Rating

250 V ac/dc

Thread Size

M12 x 1

Pole Format

4P

Number Of Rows

1

Body Orientation

Straight

Termination Method

Crimp

PRICED TO CLEAR

Yes

Series Number

2103

Country of Origin

Germany