Technical documents
Specifications
Brand
HartingBackplane Connector Type
Hard Metric Type A/B
Gender
Female
Number Of Contacts
95
Number of Columns
19
Number Of Rows
5
Body Orientation
Right Angle
Housing Material
Glass Fibre Reinforced Thermoplastic
Pitch
2mm
Contact Material
Copper Alloy
Contact Plating
Gold, Nickel
Current Rating
1A
Termination Method
Press-In
Series
Har-Bus HM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Product details
Har-Bus HM Hard Metric Connectors
The IEC 61076-4-101 connector has been designed to meet high speed applications. This modular 2mm interconnection system uses increments of 25mm, with 5 rows of signal contacts, and the option of 2 additional rows for outer shielding.
For compact PCI/VME bus and proprietary applications
32//64 Bit Transfer Rates
Number of contacts range from 55 way up to 308 way
Pre-installed upper shields on the sockets
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
HartingBackplane Connector Type
Hard Metric Type A/B
Gender
Female
Number Of Contacts
95
Number of Columns
19
Number Of Rows
5
Body Orientation
Right Angle
Housing Material
Glass Fibre Reinforced Thermoplastic
Pitch
2mm
Contact Material
Copper Alloy
Contact Plating
Gold, Nickel
Current Rating
1A
Termination Method
Press-In
Series
Har-Bus HM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Product details
Har-Bus HM Hard Metric Connectors
The IEC 61076-4-101 connector has been designed to meet high speed applications. This modular 2mm interconnection system uses increments of 25mm, with 5 rows of signal contacts, and the option of 2 additional rows for outer shielding.
For compact PCI/VME bus and proprietary applications
32//64 Bit Transfer Rates
Number of contacts range from 55 way up to 308 way
Pre-installed upper shields on the sockets