Technical documents
Specifications
Brand
HartingNumber of Contacts
1
Product Type
Connector Set
Current
800A
Series
Han HPR TrainPowerLine
Voltage
30005100V
Standards/Approvals
UIC 552
Orientation
Straight
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
HARTING Connector Set, 1 Way, 800A, Han HPR TrainPowerLine, 30005100V
1
P.O.A.
HARTING Connector Set, 1 Way, 800A, Han HPR TrainPowerLine, 30005100V
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HartingNumber of Contacts
1
Product Type
Connector Set
Current
800A
Series
Han HPR TrainPowerLine
Voltage
30005100V
Standards/Approvals
UIC 552
Orientation
Straight
Country of Origin
Germany
