HARTING RJ45 Modular Plug, Male, HAN MODULAR Series

RS Stock No.: 843-9065Brand: HARTINGManufacturers Part No.: 09454001560
brand-logo

Technical documents

Specifications

Brand

Harting

Gender

Male

Series

Han Modular

Mounting Type

Surface Mount

Series Number

0945

Country of Origin

United States

Product details

Harting Cat6A PushPull RJ45 10G Gigalink Connectors

Cat 5 and cat 6 PushPull RJ45 Gigalink 10G cable mount plug connector with space-saving PushPull RJ45 interface that uses PushPull locking technology to IEC 61076-3-106 variant 4.
This PushPull RJ45 Gigalink connector has a 1/10 GBit, 10/100 Mbit Ethernet transmission rate, an IP65, IP67 rating, full shielding with 360° shielding contact and a minimum of 750 mating cycles.
The piercing contacts of this cat 6A RJ45 Gigalink plug connector have a 1.5A, 125 V ac rating and the housing is made from UL 94 V0 black plastic. The connector set comprises of a housing with RJ45 connector, shielding and cable gland.

Standards

IEC 60 603-7, DIN EN 60 664-1, DIN EN 61 984

You may be interested in

Stock information temporarily unavailable.

P.O.A.

HARTING RJ45 Modular Plug, Male, HAN MODULAR Series

P.O.A.

HARTING RJ45 Modular Plug, Male, HAN MODULAR Series

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Harting

Gender

Male

Series

Han Modular

Mounting Type

Surface Mount

Series Number

0945

Country of Origin

United States

Product details

Harting Cat6A PushPull RJ45 10G Gigalink Connectors

Cat 5 and cat 6 PushPull RJ45 Gigalink 10G cable mount plug connector with space-saving PushPull RJ45 interface that uses PushPull locking technology to IEC 61076-3-106 variant 4.
This PushPull RJ45 Gigalink connector has a 1/10 GBit, 10/100 Mbit Ethernet transmission rate, an IP65, IP67 rating, full shielding with 360° shielding contact and a minimum of 750 mating cycles.
The piercing contacts of this cat 6A RJ45 Gigalink plug connector have a 1.5A, 125 V ac rating and the housing is made from UL 94 V0 black plastic. The connector set comprises of a housing with RJ45 connector, shielding and cable gland.

Standards

IEC 60 603-7, DIN EN 60 664-1, DIN EN 61 984

You may be interested in