HARTING Plug-In Jumper, Han ES Press Series 3 Way, For Use With Plug-in Jumpers

RS Stock No.: 743-356Brand: HARTINGManufacturers Part No.: 09330009842
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Jumper

Accessory Type

Plug-In Jumper

Current

16A

Colour

Light Blue

Voltage

500V

Number of Contacts

3

Series

Han ES Press

For Use With

Plug-in Jumpers

Material

Copper Alloy

Number of Rows

1

Standards/Approvals

UL 94 V-0

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

HARTING Plug-In Jumper, Han ES Press Series 3 Way, For Use With Plug-in Jumpers

P.O.A.

HARTING Plug-In Jumper, Han ES Press Series 3 Way, For Use With Plug-in Jumpers

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Jumper

Accessory Type

Plug-In Jumper

Current

16A

Colour

Light Blue

Voltage

500V

Number of Contacts

3

Series

Han ES Press

For Use With

Plug-in Jumpers

Material

Copper Alloy

Number of Rows

1

Standards/Approvals

UL 94 V-0

Country of Origin

China