HARTING Dust Cover, Han B Series, For Use With Hood

RS Stock No.: 745-973Brand: HARTINGManufacturers Part No.: 09300065423ML
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

6 B

Colour

Grey

Series

Han B

For Use With

Hood

Material

Nitrile Rubber (NBR)

Standards/Approvals

UL 50/UL 50E

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HARTING Dust Cover, Han B Series, For Use With Hood

P.O.A.

HARTING Dust Cover, Han B Series, For Use With Hood

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

6 B

Colour

Grey

Series

Han B

For Use With

Hood

Material

Nitrile Rubber (NBR)

Standards/Approvals

UL 50/UL 50E

Country of Origin

Germany