HARTING DIN 41612 32 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Solder Pin, 2 Row Male, Angled Connector

RS Stock No.: 738-934Brand: HARTINGManufacturers Part No.: 09221327921
brand-logo
View all in DIN 41612 Connectors

Technical documents

Specifications

Brand

Harting

Number of Contacts

32

Product Type

Connector

Number of Rows

2

Current

2A

Orientation

Angled

Connector Gender

Male

Row Loading

A/B

Sub Type

Connector

Termination Type

Solder Pin

Pitch

2.54mm

Contact Plating

Tin over Nickel

Mount Type

PCB

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Standards/Approvals

UL 94 V-0

Series

DIN 41612

Maximum Contact Resistance

20mΩ

Housing Material

Thermoplastic Resin

Country of Origin

Germany

View all in DIN 41612 Connectors

Stock information temporarily unavailable.

P.O.A.

HARTING DIN 41612 32 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Solder Pin, 2 Row Male, Angled Connector

P.O.A.

HARTING DIN 41612 32 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Solder Pin, 2 Row Male, Angled Connector

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Number of Contacts

32

Product Type

Connector

Number of Rows

2

Current

2A

Orientation

Angled

Connector Gender

Male

Row Loading

A/B

Sub Type

Connector

Termination Type

Solder Pin

Pitch

2.54mm

Contact Plating

Tin over Nickel

Mount Type

PCB

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Standards/Approvals

UL 94 V-0

Series

DIN 41612

Maximum Contact Resistance

20mΩ

Housing Material

Thermoplastic Resin

Country of Origin

Germany