HARTING Ribbon Cable, 25-Way, 1.27mm Pitch

RS Stock No.: 693-7765Brand: HARTINGManufacturers Part No.: 09180257007
brand-logo
View all in Ribbon Cable

Technical documents

Specifications

Brand

Harting

Pitch

1.27mm

Number of Ways

25

Screened/Unscreened

Screened

American Wire Gauge

28

Width

31.75 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Black

Number of Strands

7

Minimum Operating Temperature

-20°C

Capacitance

78.7pF/m

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

75 Ω

Product details

Round flat cable 1.27 mm

Round flat cable for insulation displacement termination
Edge mark on first conductor
UL listed PLCC CL2
CSA certified AWM FT-1

Approvals

UL, CSA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

HARTING Ribbon Cable, 25-Way, 1.27mm Pitch

P.O.A.

HARTING Ribbon Cable, 25-Way, 1.27mm Pitch
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Pitch

1.27mm

Number of Ways

25

Screened/Unscreened

Screened

American Wire Gauge

28

Width

31.75 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Black

Number of Strands

7

Minimum Operating Temperature

-20°C

Capacitance

78.7pF/m

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

75 Ω

Product details

Round flat cable 1.27 mm

Round flat cable for insulation displacement termination
Edge mark on first conductor
UL listed PLCC CL2
CSA certified AWM FT-1

Approvals

UL, CSA