Technical documents
Specifications
Brand
HartingAccessory Type
Protective Cover
Range
Han
Series
Han-Modular
For Use With
Heavy Duty Power Connectors
Number of Levers
1
PRICED TO CLEAR
Yes
Country of Origin
Germany
Product details
Han 1MOD-AK Hood with Lever and Seal
From Harting, this Han-Modular compact protection cover is for use with compact carrier hoods. With a double locking lever, the thermoplastic hood offers a high level of environmental protection when locked.
Features and Benefits
Operating Temperature of -40 to +125 °C
IP65 when locked
Double Locking Lever
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Stock information temporarily unavailable.
Please check again later.
₪ 91.60
Each (ex VAT)
₪ 107.17
Each (inc VAT)
1
₪ 91.60
Each (ex VAT)
₪ 107.17
Each (inc VAT)
1
Technical documents
Specifications
Brand
HartingAccessory Type
Protective Cover
Range
Han
Series
Han-Modular
For Use With
Heavy Duty Power Connectors
Number of Levers
1
PRICED TO CLEAR
Yes
Country of Origin
Germany
Product details
Han 1MOD-AK Hood with Lever and Seal
From Harting, this Han-Modular compact protection cover is for use with compact carrier hoods. With a double locking lever, the thermoplastic hood offers a high level of environmental protection when locked.
Features and Benefits
Operating Temperature of -40 to +125 °C
IP65 when locked
Double Locking Lever
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.