HARTING 9 x 61.7 mm Han Pneumatic Module Female Pneumatic Contact for use with Pneumatic Module

RS Stock No.: 747-036Brand: HARTINGManufacturers Part No.: 09140007466
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Contact

Series

Han Pneumatic Module

Accessory Type

Pneumatic Contact

For Use With

Pneumatic Module

Contact Material

Brass

Standards/Approvals

UL 1977 ECBT2.E235076

Gender

Female

Size

9 x 61.7 mm

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

HARTING 9 x 61.7 mm Han Pneumatic Module Female Pneumatic Contact for use with Pneumatic Module

P.O.A.

HARTING 9 x 61.7 mm Han Pneumatic Module Female Pneumatic Contact for use with Pneumatic Module

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Contact

Series

Han Pneumatic Module

Accessory Type

Pneumatic Contact

For Use With

Pneumatic Module

Contact Material

Brass

Standards/Approvals

UL 1977 ECBT2.E235076

Gender

Female

Size

9 x 61.7 mm

Country of Origin

Romania