Harting, Han Power S IP65 Black Surface Mount 2x6P+E Industrial Power Socket, Rated At 10A, 600 V

RS Stock No.: 787-1723Brand: HARTINGManufacturers Part No.: 09120084807
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Brand

Harting

Current Rating

10A

Plug/Socket

Socket

Pole Format

2x6P+E

Voltage Rating

600 V

Mounting Type

Surface Mount

Gender

Female

Body Orientation

Straight

Termination Method

IDC

Series

Han Power S

IP Rating

IP65

Colour

Black

Cable CSA

4 → 6mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

PRICED TO CLEAR

Yes

Country of Origin

Germany

Product details

Han-Power® S Serial Bus Power Connectors

Harting Han-Power® S serial bus power connectors are suitable for adding additional power connections within an existing circuit, the outer insulation of the cable is stripped to the desired length and the wires are inserted into the Han-Power® S and tapped via the insulation displacement terminals, offering a simple and effective method of adding to an established power network.

"6 IDCs + PE for 2.5 mm2 up to 4 mm2 wire gauge
No interruption of the energy supply
Space-saving and compact design
Leading protective ground in Han® Q 8/0 insert
Assembled with standard tools
T-functionality for max. 500 V: - energy bus structure: 7 x 4 mm2 - power supply structure: 7 x 2.5 mm2
Distribution to device can be realized with a Han Q 8/0 cable to cable housing

Standards

DIN EN 61984, DIN EN 60664-1

Harting Han-Power®

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Harting, Han Power S IP65 Black Surface Mount 2x6P+E Industrial Power Socket, Rated At 10A, 600 V

P.O.A.

Harting, Han Power S IP65 Black Surface Mount 2x6P+E Industrial Power Socket, Rated At 10A, 600 V
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Current Rating

10A

Plug/Socket

Socket

Pole Format

2x6P+E

Voltage Rating

600 V

Mounting Type

Surface Mount

Gender

Female

Body Orientation

Straight

Termination Method

IDC

Series

Han Power S

IP Rating

IP65

Colour

Black

Cable CSA

4 → 6mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

PRICED TO CLEAR

Yes

Country of Origin

Germany

Product details

Han-Power® S Serial Bus Power Connectors

Harting Han-Power® S serial bus power connectors are suitable for adding additional power connections within an existing circuit, the outer insulation of the cable is stripped to the desired length and the wires are inserted into the Han-Power® S and tapped via the insulation displacement terminals, offering a simple and effective method of adding to an established power network.

"6 IDCs + PE for 2.5 mm2 up to 4 mm2 wire gauge
No interruption of the energy supply
Space-saving and compact design
Leading protective ground in Han® Q 8/0 insert
Assembled with standard tools
T-functionality for max. 500 V: - energy bus structure: 7 x 4 mm2 - power supply structure: 7 x 2.5 mm2
Distribution to device can be realized with a Han Q 8/0 cable to cable housing

Standards

DIN EN 61984, DIN EN 60664-1

Harting Han-Power®