Technical documents
Specifications
Brand
HartingNumber of Contacts
15
Product Type
Connector
Number of Rows
2
Current
15A
Orientation
Straight
Connector Gender
Female
Row Loading
D/Z
Sub Type
Connector
Termination Type
Solder Pin
Pitch
10.16mm
Contact Plating
Gold over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
125°C
Contact Gender
Female
Standards/Approvals
UL E102079
Contact Material
Copper Alloy
Maximum Contact Resistance
8mΩ
Series
DIN 41612
Housing Material
Fibreglass Reinforced Thermoplastic
Country of Origin
Romania
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HartingNumber of Contacts
15
Product Type
Connector
Number of Rows
2
Current
15A
Orientation
Straight
Connector Gender
Female
Row Loading
D/Z
Sub Type
Connector
Termination Type
Solder Pin
Pitch
10.16mm
Contact Plating
Gold over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
125°C
Contact Gender
Female
Standards/Approvals
UL E102079
Contact Material
Copper Alloy
Maximum Contact Resistance
8mΩ
Series
DIN 41612
Housing Material
Fibreglass Reinforced Thermoplastic
Country of Origin
Romania
