Technical documents
Specifications
Brand
HartingNumber of Contacts
16
Product Type
DIN 41612 Connector
Number of Rows
1
Current
6A
Orientation
Straight
Connector Gender
Female
Voltage
2500V
Sub Type
Connector
Termination Type
Crimp
Pitch
5.08mm
Contact Plating
Lead
Mount Type
PCB
Minimum Operating Temperature
-55°C
Contact Gender
Female
Maximum Operating Temperature
125°C
Standards/Approvals
UL 94 V-0
Contact Material
Thermoplastic
Maximum Contact Resistance
15mΩ
Series
DIN 41612
Housing Material
Thermoplastic Resin
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HartingNumber of Contacts
16
Product Type
DIN 41612 Connector
Number of Rows
1
Current
6A
Orientation
Straight
Connector Gender
Female
Voltage
2500V
Sub Type
Connector
Termination Type
Crimp
Pitch
5.08mm
Contact Plating
Lead
Mount Type
PCB
Minimum Operating Temperature
-55°C
Contact Gender
Female
Maximum Operating Temperature
125°C
Standards/Approvals
UL 94 V-0
Contact Material
Thermoplastic
Maximum Contact Resistance
15mΩ
Series
DIN 41612
Housing Material
Thermoplastic Resin
Country of Origin
Germany
