Harting Natural Brass Cable Clamp, 37mm Max. Bundle

RS Stock No.: 843-8885Brand: HARTINGManufacturers Part No.: 09000005196
brand-logo
View all in Cable Clips & Clamps

Technical documents

Specifications

Brand

Harting

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

37mm

Affixing Method

Screw

Material

Brass

Colour

Natural

Width

52 mm

Country of Origin

Germany

Product details

Special Cable Clamp with Bellmouth Cable Fitting and strain relief

Clamps for PG 11, PG21 and PG29 are shown at top left of illustration – clamp for other PG sizes shown at top right. The multiple seal available seperately consists of the three components shown at the bottom of the illustration.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Harting Natural Brass Cable Clamp, 37mm Max. Bundle

P.O.A.

Harting Natural Brass Cable Clamp, 37mm Max. Bundle
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

37mm

Affixing Method

Screw

Material

Brass

Colour

Natural

Width

52 mm

Country of Origin

Germany

Product details

Special Cable Clamp with Bellmouth Cable Fitting and strain relief

Clamps for PG 11, PG21 and PG29 are shown at top left of illustration – clamp for other PG sizes shown at top right. The multiple seal available seperately consists of the three components shown at the bottom of the illustration.