Technical documents
Specifications
Brand
HartingNumber Of Contacts
128
Gender
Male
Number Of Rows
4
Body Orientation
Right Angle
Termination Method
Solder
Type
C
Pitch
2.54mm
Contact Plating
Gold over Nickel
Current Rating
2A
Contact Material
Copper Alloy
Series
02 11
Maximum Contact Resistance
15mΩ
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+125°C
Housing Material
Glass Fibre Reinforced PBT
Country of Origin
Germany
Product details
Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7995, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Operating temp -55 to +125 °C
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Mating first at positions a1 and a31
Available with 4.5mm connectors (RS 406-284) and 13mm connectors (RS 740-6723)
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
HartingNumber Of Contacts
128
Gender
Male
Number Of Rows
4
Body Orientation
Right Angle
Termination Method
Solder
Type
C
Pitch
2.54mm
Contact Plating
Gold over Nickel
Current Rating
2A
Contact Material
Copper Alloy
Series
02 11
Maximum Contact Resistance
15mΩ
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+125°C
Housing Material
Glass Fibre Reinforced PBT
Country of Origin
Germany
Product details
Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7995, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Operating temp -55 to +125 °C
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Mating first at positions a1 and a31
Available with 4.5mm connectors (RS 406-284) and 13mm connectors (RS 740-6723)
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.