Technical documents
Specifications
Product details
Hama Maxi Notebook Cooler – laptop Stand - 39689
Introducing the Hama Maxi Notebook Cooler, a great solution which allows your Notebook to breathe whilst being used. This laptop stand is suitable for use with nearly all notebooks and has an elegant finish. It has been developed with the latest technology and offers low rotational speed because of the large 22cm fans which produce next to no noise. The Hama Maxi Notebook is super easy to use, all you need to do is plug in the stand into your notebook using the USB port via the USB cable that is provided and then you are set to work comfortably whilst keeping your device cool.
Features and Benefits
Rubberized base for secure positioning
Low power consumption which saves the battery power of notebooks
Power supply via the USB port of a notebook
Recommended up to a display size of 44 cm (17.3")
Inclination for comfortable positioning
Cools your notebook and ensures optimal air circulation which avoids overheating
The built in fans produce very little noise
Typical Applications
At home or in the work place
Whilst commuting via bus, taxi, train, plane or car
Whilst sitting at a desk
Anywhere you take your Notebook, its portable!
Why should I use a notebook cooler stand?
It is essential with modern computers that the hot air produced from the components is circulated so that it doesnt end up overheating and burning or worst case scenario, lead to early failure by being overstressed. Notebooks are being increasingly used at home and in the workplace and they are a great choice of device to store and organise a number of documents, photos, videos and files alike. After several hours of use, Notebooks can be known to overheat or burn up due to lack of air circulation, through the use of a cooler stand you can remove the worry of this happening alongside the worry that you may lose any work or important data if the notebook were to break due to it over heating.
Stock information temporarily unavailable.
Please check again later.
₪ 160.86
Each (ex VAT)
₪ 188.21
Each (inc VAT)
1
₪ 160.86
Each (ex VAT)
₪ 188.21
Each (inc VAT)
1
Technical documents
Specifications
Product details
Hama Maxi Notebook Cooler – laptop Stand - 39689
Introducing the Hama Maxi Notebook Cooler, a great solution which allows your Notebook to breathe whilst being used. This laptop stand is suitable for use with nearly all notebooks and has an elegant finish. It has been developed with the latest technology and offers low rotational speed because of the large 22cm fans which produce next to no noise. The Hama Maxi Notebook is super easy to use, all you need to do is plug in the stand into your notebook using the USB port via the USB cable that is provided and then you are set to work comfortably whilst keeping your device cool.
Features and Benefits
Rubberized base for secure positioning
Low power consumption which saves the battery power of notebooks
Power supply via the USB port of a notebook
Recommended up to a display size of 44 cm (17.3")
Inclination for comfortable positioning
Cools your notebook and ensures optimal air circulation which avoids overheating
The built in fans produce very little noise
Typical Applications
At home or in the work place
Whilst commuting via bus, taxi, train, plane or car
Whilst sitting at a desk
Anywhere you take your Notebook, its portable!
Why should I use a notebook cooler stand?
It is essential with modern computers that the hot air produced from the components is circulated so that it doesnt end up overheating and burning or worst case scenario, lead to early failure by being overstressed. Notebooks are being increasingly used at home and in the workplace and they are a great choice of device to store and organise a number of documents, photos, videos and files alike. After several hours of use, Notebooks can be known to overheat or burn up due to lack of air circulation, through the use of a cooler stand you can remove the worry of this happening alongside the worry that you may lose any work or important data if the notebook were to break due to it over heating.