Technical documents
Specifications
Brand
HAMAModel
AM-7.800 V2
Wired/Wireless
Wireless
Connection Type
USB
Mouse Type
Standard
Mouse Tracking Method
Optical
Mouse Buttons
5
Hand Orientation
Ambidextrous
Scroll Wheel
Yes
Colour
Black
Country of Origin
China
Product details
Hama AM-7.800 V2 Wireless Optical Mouse
Hama AM-7.800 V2 wireless optical mouse with 5 buttons and a nano receiver for super-precise and soft mouse pointer control
The ultra-small USB receiver is suitable for permanent installation in a notebook or PC
2.4 GHz radio technology
Smart-Link technology for easy start-up
Suitable for left- and right handed users
Supplied with
1 AM-7.801 wireless optical mouse
1 receiver
2 AAA batteries
1 user manual
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
HAMAModel
AM-7.800 V2
Wired/Wireless
Wireless
Connection Type
USB
Mouse Type
Standard
Mouse Tracking Method
Optical
Mouse Buttons
5
Hand Orientation
Ambidextrous
Scroll Wheel
Yes
Colour
Black
Country of Origin
China
Product details
Hama AM-7.800 V2 Wireless Optical Mouse
Hama AM-7.800 V2 wireless optical mouse with 5 buttons and a nano receiver for super-precise and soft mouse pointer control
The ultra-small USB receiver is suitable for permanent installation in a notebook or PC
2.4 GHz radio technology
Smart-Link technology for easy start-up
Suitable for left- and right handed users
Supplied with
1 AM-7.801 wireless optical mouse
1 receiver
2 AAA batteries
1 user manual